Direct

MDLS-20464-SS-LV-G | |
|---|---|
DigiKey Part Number | 153-1086-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-20464-SS-LV-G |
Description | LCD MOD 80 DIG 20 X 4 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 98.00mm x 60.00mm x 7.10mm |
Datasheet | Datasheet |
Category | Character Size 4.70mm H x 2.90mm W |
Manufacturer Varitronix | Outline L x W x H 98.00mm x 60.00mm x 7.10mm |
Series | Viewing Area 76.00mm L x 25.20mm W |
Part Status Obsolete | Backlight Without Backlight |
Number of Characters 80.0 | Voltage - Supply 5V |
Display Format 20 x 4 | Dot Size 0.50mm W x 0.50mm H |
Character Format 5 x 8 Dots | Interface Parallel |
Display Type STN - Super-Twisted Nematic | Operating Temperature -5°C ~ 50°C |
Display Mode Reflective | Background Color Green |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDLS-20464-LV-G | Varitronix | 0 | 153-1051-ND | 32,72120 € | Direct |


