Image for MDLS-20464-LV-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDLS-20464-LV-G

DigiKey Part Number
153-1051-ND
Manufacturer
Manufacturer Product Number
MDLS-20464-LV-G
Description
LCD MOD 80 DIG 20 X 4 REFLECTIVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 98.00mm x 60.00mm x 7.10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Character Size
4.75mm H x 2.95mm W
Manufacturer
Varitronix
Outline L x W x H
98.00mm x 60.00mm x 7.10mm
Series
Viewing Area
76.00mm L x 25.20mm W
Packaging
Bulk
Backlight
Without Backlight
Part Status
Active
Voltage - Supply
5V
Number of Characters
80.0
Dot Size
0.50mm W x 0.50mm H
Display Format
20 x 4
Interface
Parallel
Character Format
5 x 8 Dots
Operating Temperature
-5°C ~ 50°C
Display Type
STN - Super-Twisted Nematic
Base Product Number
Display Mode
Reflective
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10032,72120 €3.272,12 €
Manufacturers Standard Package
Unit Price without VAT:32,72120 €
Unit Price with VAT:38,93823 €