
MDLS-20433-C-LV-G-LED01G | |
---|---|
DigiKey Part Number | 153-1125-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-20433-C-LV-G-LED01G |
Description | LCD MOD 80DIG 20X4 TRANSFLCT GRN |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 65.00mm x 28.40mm x 8.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 3.15mm H x 1.85mm W | |
Outline L x W x H | 65.00mm x 28.40mm x 8.00mm | |
Viewing Area | 46.00mm L x 18.40mm W | |
Backlight | LED - Green | |
Voltage - Supply | 4.8V ~ 6V | |
Dot Size | 0.33mm W x 0.35mm H | |
Interface | Parallel | |
Operating Temperature | -5°C ~ 50°C | |
Text Color | - | |
Background Color | - |