Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 77.00mm x 47.00mm x 13.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 77.00mm x 47.00mm x 13.00mm
MDLS20464B-LV-G-LED4G_Back

MDLS20464BD-101

DigiKey Part Number
153-MDLS20464BD-101-ND
Manufacturer
Manufacturer Product Number
MDLS20464BD-101
Description
LCD MOD 80DIG 20X4 TRANS YLW/GRN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 77.00mm x 47.00mm x 13.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
Packaging
Bulk
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
4.03mm H x 2.30mm W
Outline L x W x H
77.00mm x 47.00mm x 13.00mm
Viewing Area
60.00mm L x 22.00mm W
Backlight
LED - Yellow/Green
Voltage - Supply
4.75V ~ 5.25V
Dot Size
0.50mm W x 0.50mm H
Interface
Parallel
Operating Temperature
-5°C ~ 50°C
Text Color
-
Background Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,27000 €46,27 €
1038,34000 €383,40 €
10035,56430 €3.556,43 €
Manufacturers Standard Package
Unit Price without VAT:46,27000 €
Unit Price with VAT:55,06130 €