MDLS-16465-SS-LV-G-LED-04-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Varitronix
In Stock: 0
Unit Price: 31,04164 €
Datasheet
MDLS-16465-SS-LV-G-LED-04-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDLS-16465-SS-LV-G-LED-04-G

DigiKey Part Number
153-1094-ND
Manufacturer
Manufacturer Product Number
MDLS-16465-SS-LV-G-LED-04-G
Description
LCD MOD 64DIG 16X4 TRANSFLCT GRN
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 87.00mm x 60.00mm x 9.40mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
Part Status
Obsolete
Number of Characters
64.0
Display Format
16 x 4
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
4.75mm H x 2.95mm W
Outline L x W x H
87.00mm x 60.00mm x 9.40mm
Viewing Area
61.80mm L x 25.20mm W
Backlight
LED - Green
Voltage - Supply
5V
Dot Size
0.55mm W x 0.55mm H
Interface
Parallel
Operating Temperature
-5°C ~ 50°C
Text Color
-
Background Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes