
MDLS-16465-LV-GLED4G | |
---|---|
DigiKey Part Number | 153-1049-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-16465-LV-GLED4G |
Description | LCD MOD 64DIG 16X4 REFLECTIV GRN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 87.00mm x 60.00mm x 9.40mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 64.0 | |
Display Format | 16 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 87.00mm x 60.00mm x 9.40mm | |
Viewing Area | 61.80mm L x 25.20mm W | |
Backlight | LED - Green | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Operating Temperature | -5°C ~ 50°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 31,04164 € | 31.041,64 € |
Unit Price without VAT: | 31,04164 € |
---|---|
Unit Price with VAT: | 36,93955 € |