Similar

MDLS-16268D-LV-G-LED4G | |
|---|---|
DigiKey Part Number | MDLS16268DLVGLED4-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-16268D-LV-G-LED4G |
Description | LCD MOD 32DIG 16X2 TRANSFLCT GRN |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots w/Cursor STN - Super-Twisted Nematic LED - Green Parallel 122.00mm x 44.00mm x 7.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Part Status | Obsolete | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 7 Dots w/Cursor | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 8.06mm H x 4.84mm W | |
Outline L x W x H | 122.00mm x 44.00mm x 7.00mm | |
Viewing Area | 99.00mm L x 24.00mm W | |
Backlight | LED - Green | |
Voltage - Supply | - | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Operating Temperature | -5°C ~ 50°C | |
Text Color | - | |
Background Color | Green |

