cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDLS-16268C-LV-G-LED4G

DigiKey Part Number
MDLS-16268C-LV-G-LED4G-ND
Manufacturer
Manufacturer Product Number
MDLS-16268C-LV-G-LED4G
Description
LCD MOD 16X2 CHAR STN W/BKLT GN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
-
Packaging
Box
Part Status
Active
Display Format
-
Character Format
-
Display Type
-
Display Mode
-
Character Size
-
Outline L x W x H
-
Viewing Area
-
Backlight
-
Voltage - Supply
-
Dot Size
-
Interface
-
Operating Temperature
-
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10012,64290 €1.264,29 €
Manufacturers Standard Package
Unit Price without VAT:12,64290 €
Unit Price with VAT:15,04505 €