Direct

MDLS-16265-SS-LV-G | |
|---|---|
DigiKey Part Number | 153-1082-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-16265-SS-LV-G |
Description | LCD MOD 32 DIG 16 X 2 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 84.00mm x 44.00mm x 6.60mm |
Datasheet | Datasheet |
Category | Character Size 5.55mm H x 2.95mm W |
Manufacturer Varitronix | Outline L x W x H 84.00mm x 44.00mm x 6.60mm |
Series | Viewing Area 61.00mm L x 15.80mm W |
Part Status Obsolete | Backlight Without Backlight |
Number of Characters 32.0 | Voltage - Supply 5V |
Display Format 16 x 2 | Dot Size 0.55mm W x 0.65mm H |
Character Format 5 x 8 Dots | Interface Parallel |
Display Type STN - Super-Twisted Nematic | Operating Temperature -5°C ~ 50°C |
Display Mode Reflective |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDLS-16265-LV-G | Varitronix | 0 | 153-1037-ND | 14,39730 € | Direct |


