Image for MDLS-16265-LV-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDLS-16265-LV-G

DigiKey Part Number
153-1037-ND
Manufacturer
Manufacturer Product Number
MDLS-16265-LV-G
Description
LCD MOD 32DIG 16X2 TRANSFLCT GRN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 84.00mm x 44.00mm x 9.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.55mm H x 2.95mm W
Outline L x W x H
84.00mm x 44.00mm x 9.80mm
Viewing Area
61.00mm L x 15.80mm W
Backlight
LED - Green
Voltage - Supply
5V
Dot Size
0.55mm W x 0.65mm H
Interface
Parallel
Operating Temperature
-5°C ~ 50°C
Text Color
Black
Background Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,84410 €1.384,41 €
Unit Price without VAT:13,84410 €
Unit Price with VAT:16,47448 €