Direct

MDLS-16166-SS-LV-S | |
|---|---|
DigiKey Part Number | MDLS-16166-SS-LVS-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-16166-SS-LV-S |
Description | LCD MOD 16 DIG 16 X 1 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 80.00mm x 36.00mm x 6.80mm |
Datasheet | Datasheet |
Category | Character Size 6.30mm H x 3.15mm W |
Manufacturer Varitronix | Outline L x W x H 80.00mm x 36.00mm x 6.80mm |
Series | Viewing Area 64.50mm L x 13.80mm W |
Part Status Obsolete | Backlight Without Backlight |
Number of Characters 16.0 | Voltage - Supply 5V |
Display Format 16 x 1 | Dot Size 0.55mm W x 0.70mm H |
Character Format 5 x 8 Dots | Interface Parallel |
Display Type STN - Super-Twisted Nematic | Operating Temperature -5°C ~ 50°C |
Display Mode Reflective |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDLS16166-LV-S | Varitronix | 0 | 153-1031-ND | 11,00010 € | Direct |


