Character Display Module Reflective 5 x 8 Dots TN - Twisted Nematic Without Backlight Parallel 80.00mm x 36.00mm x 6.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Reflective 5 x 8 Dots TN - Twisted Nematic Without Backlight Parallel 80.00mm x 36.00mm x 6.80mm
MDLS16166-LV-S

MDLS16166-LV-S

DigiKey Part Number
153-1031-ND
Manufacturer
Manufacturer Product Number
MDLS16166-LV-S
Description
LCD MOD 16 DIG 16 X 1 REFLECTIVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 5 x 8 Dots TN - Twisted Nematic Without Backlight Parallel 80.00mm x 36.00mm x 6.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
Packaging
Bulk
Part Status
Active
Number of Characters
16.0
Display Format
16 x 1
Character Format
5 x 8 Dots
Display Type
TN - Twisted Nematic
Display Mode
Reflective
Character Size
6.30mm H x 3.15mm W
Outline L x W x H
80.00mm x 36.00mm x 6.80mm
Viewing Area
64.50mm L x 13.80mm W
Backlight
Without Backlight
Voltage - Supply
5V
Dot Size
0.55mm W x 0.70mm H
Interface
Parallel
Operating Temperature
-5°C ~ 50°C
Text Color
Black
Background Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,13860 €1.113,86 €
Manufacturers Standard Package
Unit Price without VAT:11,13860 €
Unit Price with VAT:13,25493 €