
MDL-16166-SS-LV | |
---|---|
DigiKey Part Number | 153-1077-ND |
Manufacturer | |
Manufacturer Product Number | MDL-16166-SS-LV |
Description | LCD MOD 16 DIG 16 X 1 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots TN - Twisted Nematic Without Backlight Parallel 80.00mm x 36.00mm x 6.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Part Status | Obsolete | |
Number of Characters | 16.0 | |
Display Format | 16 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 6.30mm H x 3.15mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 6.80mm | |
Viewing Area | 64.50mm L x 13.80mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.70mm H | |
Interface | Parallel | |
Operating Temperature | -5°C ~ 50°C | |
Text Color | - | |
Background Color | - |