COG-16265N-DP-FC-G-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Newhaven Display Intl
In Stock: 0
Unit Price: 7,56950 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COG-16265N-DP-FC-G-12

DigiKey Part Number
COG-16265N-DP-FC-G-12-ND
Manufacturer
Manufacturer Product Number
COG-16265N-DP-FC-G-12
Description
LCD MOD 32DIG 16X2 TRANSFLECTIVE
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots Parallel 65.00mm x 27.70mm x 2.64mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
-
Display Mode
Transflective
Character Size
5.15mm H x 2.95mm W
Outline L x W x H
65.00mm x 27.70mm x 2.64mm
Viewing Area
61.00mm L x 15.70mm W
Backlight
-
Voltage - Supply
-
Dot Size
0.55mm W x 0.60mm H
Interface
Parallel
Operating Temperature
-
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes