

NHD-0216T2Z-FSY-YBW-P | |
---|---|
DigiKey Part Number | NHD-0216T2Z-FSY-YBW-P-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216T2Z-FSY-YBW-P |
Description | LCD MOD 32DIG 16X2 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 74.50mm x 30.70mm x 10.40mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.15mm H x 2.95mm W | |
Outline L x W x H | 74.50mm x 30.70mm x 10.40mm | |
Viewing Area | 61.00mm L x 15.70mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.55mm W x 0.60mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 7,56950 € | 756,95 € |
Unit Price without VAT: | 7,56950 € |
---|---|
Unit Price with VAT: | 9,00771 € |