
EPTTE3100-C-01000-B-5-A (810158) | |
|---|---|
DigiKey Part Number | 5555-EPTTE3100-C-01000-B-5-A(810158)-ND |
Manufacturer | |
Manufacturer Product Number | EPTTE3100-C-01000-B-5-A (810158) |
Description | COMBINED PRESSURE - TEMPERATURE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 580PSI (4000.00kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,01000 € | 320,01 € |
| 5 | 301,05200 € | 1.505,26 € |
| 10 | 293,98000 € | 2.939,80 € |
| 25 | 285,51360 € | 7.137,84 € |
| Unit Price without VAT: | 320,01000 € |
|---|---|
| Unit Price with VAT: | 380,81190 € |



