
EPTT5100-M10X1-01000-B-5-A (808453) | |
|---|---|
DigiKey Part Number | 5555-EPTT5100-M10X1-01000-B-5-A(808453)-ND |
Manufacturer | |
Manufacturer Product Number | EPTT5100-M10X1-01000-B-5-A (808453) |
Description | COMBINED PRESSURE - TEMPERATURE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - M10 x 1.0 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.8% | |
Voltage - Supply | 5V | |
Port Size | Male - M10 x 1.0 | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 580PSI (4000.00kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,58000 € | 272,58 € |
| Unit Price without VAT: | 272,58000 € |
|---|---|
| Unit Price with VAT: | 324,37020 € |



