
93070 | |
|---|---|
DigiKey Part Number | 5555-93070-ND |
Manufacturer | |
Manufacturer Product Number | 93070 |
Description | ETP-KT-1-2.5-24-EB-10K3977-02 TE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -40°C ~ 125°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -40°C ~ 125°C | |
Length - Lead Wire | 9.45" (240mm) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 10mm | |
Diameter - Protective Tube | 2.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 5 | 5,36000 € | 26,80 € |
| 10 | 5,14100 € | 51,41 € |
| 25 | 4,87880 € | 121,97 € |
| 50 | 4,70000 € | 235,00 € |
| 100 | 4,53610 € | 453,61 € |
| 500 | 4,20576 € | 2.102,88 € |
| 1.000 | 4,08266 € | 4.082,66 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |








