
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 75.00mm (0 ~ 2.95") | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Linear Slide | |
Linearity | ±0.2% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | 42V | |
Mounting Type | - | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,53000 € | 240,53 € |
| 5 | 225,68200 € | 1.128,41 € |
| 10 | 220,14400 € | 2.201,44 € |
| 25 | 213,51320 € | 5.337,83 € |
| Unit Price without VAT: | 240,53000 € |
|---|---|
| Unit Price with VAT: | 286,23070 € |




