
X00057 | |
|---|---|
DigiKey Part Number | 5555-X00057-ND |
Manufacturer | |
Manufacturer Product Number | X00057 |
Description | PZ12-A-50P LINEAR POSITION SENSO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Linear Slide | |
Linearity | ±0.1% | |
Resistance Tolerance | - | |
Voltage - Supply | 60V | |
Mounting Type | - | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,37000 € | 145,37 € |
| 5 | 135,75000 € | 678,75 € |
| 10 | 132,16300 € | 1.321,63 € |
| 25 | 127,86640 € | 3.196,66 € |
| 50 | 124,92480 € | 6.246,24 € |
| Unit Price without VAT: | 145,37000 € |
|---|---|
| Unit Price with VAT: | 172,99030 € |






