
T60403K5024X079 | |
---|---|
DigiKey Part Number | 2258-T60403K5024X079-ND |
Manufacturer | |
Manufacturer Product Number | T60403K5024X079 |
Description | 5024X079 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.4mH Gate Drive Pulse Transformer 2:1 Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 1.4mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 2:1 | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 1,16228 € | 11.622,80 € |
Unit Price without VAT: | 1,16228 € |
---|---|
Unit Price with VAT: | 1,38311 € |