SFH 4655-Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ams-OSRAM USA INC.
In Stock: 17
Unit Price: 0,82000 €
Datasheet
SFH 46(46,55)-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4655-Z

DigiKey Part Number
475-SFH4655-ZTR-ND - Tape & Reel (TR)
475-SFH4655-ZCT-ND - Cut Tape (CT)
475-SFH4655-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4655-Z
Description
EMITTER IR 860NM 100MA SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.5V 100mA 90mW/sr @ 100mA 30° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 4655-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
90mW/sr @ 100mA
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
30°
Orientation
Side View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,75700 €7,57 €
1000,56410 €56,41 €
5000,47884 €239,42 €
1.0000,45095 €450,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,42730 €854,60 €
4.0000,40725 €1.629,00 €
6.0000,39698 €2.381,88 €
10.0000,38540 €3.854,00 €
14.0000,37851 €5.299,14 €
20.0000,37180 €7.436,00 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €