



USB-COMI-TB | |
|---|---|
DigiKey Part Number | 2671-USB-COMI-TB-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USB-COMI-TB |
Description | RS-422/RS-485 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-422, RS-485 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | USB-COMI-TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USBGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | FT232RL, MAX3089E | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,59000 € | 71,59 € |
| Unit Price without VAT: | 71,59000 € |
|---|---|
| Unit Price with VAT: | 85,19210 € |






