
ES-U-2001-STB | |
|---|---|
DigiKey Part Number | 3477-ES-U-2001-STB-ND |
Manufacturer | |
Manufacturer Product Number | ES-U-2001-STB |
Description | RS-422/RS-485 USB TO SERIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB-A 1.1 | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,61000 € | 80,61 € |
| 10 | 68,51800 € | 685,18 € |
| 25 | 64,23120 € | 1.605,78 € |
| 50 | 61,16900 € | 3.058,45 € |
| 100 | 58,29980 € | 5.829,98 € |
| Unit Price without VAT: | 80,61000 € |
|---|---|
| Unit Price with VAT: | 95,92590 € |



