



CG-6PU3DH-C | |
|---|---|
DigiKey Part Number | 2671-CG-6PU3DH-C-ND |
Manufacturer | USBGear |
Manufacturer Product Number | CG-6PU3DH-C |
Description | USB HUB 6 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 6 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USBGear | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 6 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 9 ~ 30V | |
Mounting Type | DIN Rail, Surface Mount, Wall Mount | |
Features | USB 3.0 (6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,23000 € | 110,23 € |
| Unit Price without VAT: | 110,23000 € |
|---|---|
| Unit Price with VAT: | 131,17370 € |




