
U360-007-AL-INT | |
|---|---|
DigiKey Part Number | 95-U360-007-AL-INT-ND |
Manufacturer | |
Manufacturer Product Number | U360-007-AL-INT |
Description | USB HUB 7 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | - | |
Features | Portable, USB 3.2 Gen 1 (7), For AU, EU, UK Only |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,65000 € | 67,65 € |
| 10 | 60,01900 € | 600,19 € |
| 25 | 57,22680 € | 1.430,67 € |
| 50 | 55,20160 € | 2.760,08 € |
| 100 | 54,95290 € | 5.495,29 € |
| Unit Price without VAT: | 67,65000 € |
|---|---|
| Unit Price with VAT: | 80,50350 € |











