
MM6405I | |
|---|---|
DigiKey Part Number | 38-1022-ND |
Manufacturer | |
Manufacturer Product Number | MM6405I |
Description | LASER DIODE 640NM 5MW 6.4MM DIA |
Customer Reference | |
Detailed Description | Laser Diode 640nm 5mW 70mA Cylinder (6.4mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Part Status | Obsolete | |
Wavelength | 640nm | |
Voltage - Input | - | |
Current Rating (Amps) | 70mA | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (6.4mm Dia) |


