Laser Diode 635nm 5mW 70mA Cylinder (6.4mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM6355I

DigiKey Part Number
38-1023-ND
Manufacturer
Manufacturer Product Number
MM6355I
Description
LASER DIODE 635NM 5MW 6.4MM DIA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Laser Diode 635nm 5mW 70mA Cylinder (6.4mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
US-Lasers Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
635nm
Voltage - Input
-
Current Rating (Amps)
70mA
Power (Watts)
5mW
Package / Case
Cylinder (6.4mm Dia)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1064,36300 €643,63 €
Unit Price without VAT:64,36300 €
Unit Price with VAT:76,59197 €