New at DigiKey
Carbon Dioxide (CO2) Sensor UART, Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Carbon Dioxide (CO2) Sensor UART, Voltage
U91030008
U91030008

U91030001

DigiKey Part Number
4441-U91030001-ND
Manufacturer
Manufacturer Product Number
U91030001
Description
IND. NDIR CO2 SENSOR 5K PPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor UART, Voltage
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±3%
Manufacturer
Unitense
Output
UART, Voltage
Series
Operating Temperature
-20°C ~ 60°C
Packaging
Tray
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Supply
30mA
Type
Carbon Dioxide (CO2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
190,73000 €90,73 €
584,29200 €421,46 €
2079,68800 €1.593,76 €
4077,66475 €3.106,59 €
6076,55983 €4.593,59 €
10075,24350 €7.524,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,73000 €
Unit Price with VAT:107,96870 €