New at DigiKey
Carbon Dioxide (CO2) Sensor I2C, PWM, UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Carbon Dioxide (CO2) Sensor I2C, PWM, UART
U91020001
U91020001

U91020001

DigiKey Part Number
4441-U91020001-ND
Manufacturer
Manufacturer Product Number
U91020001
Description
DUAL BEAM NDIR CO2 SENSOR 5K PPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor I2C, PWM, UART
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±3%
Manufacturer
Unitense
Output
I2C, PWM, UART
Series
Operating Temperature
-20°C ~ 60°C
Packaging
Tray
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Supply
30mA
Type
Carbon Dioxide (CO2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
128,38000 €28,38 €
526,03600 €130,18 €
1224,94750 €299,37 €
3623,73750 €854,55 €
6023,22917 €1.393,75 €
10822,68259 €2.449,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,38000 €
Unit Price with VAT:33,77220 €