UM805ZE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM805RE

DigiKey Part Number
3351-UM805RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UM805RE
Description
Open Drain Output uP Reset with
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Union Semiconductor International Limited
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Power Supply Monitor
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393.066
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Union Semiconductor International Limited
A separate 5,18 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,43000 €0,86 €
100,34500 €3,45 €
1000,25910 €25,91 €
5000,17274 €86,37 €
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €