


MC34PF4210A1ES | |
|---|---|
DigiKey Part Number | 568-13859-ND |
Manufacturer | |
Manufacturer Product Number | MC34PF4210A1ES |
Description | PF4210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio, Video PMIC 56-QFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MC34PF4210A1ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Audio, Video | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 4.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 10 | 6,30700 € | 63,07 € |
| 25 | 5,85840 € | 146,46 € |
| 100 | 5,36540 € | 536,54 € |
| 260 | 5,12162 € | 1.331,62 € |
| 520 | 4,98152 € | 2.590,39 € |
| 1.040 | 4,86620 € | 5.060,85 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,63900 € |











