
UM1550S-18 | |
|---|---|
DigiKey Part Number | 3351-UM1550S-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM1550S-18 |
Description | IC REG LINEAR 1.8V 300MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
PSRR | 56dB ~ 42dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 0,30000 € | 0,60 € |
| 10 | 0,21600 € | 2,16 € |
| 100 | 0,17270 € | 17,27 € |
| 500 | 0,12956 € | 64,78 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |










