
UM1550S-12 | |
---|---|
DigiKey Part Number | 3351-UM1550S-12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM1550S-12 |
Description | IC REG LINEAR 1.2V 300MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
PSRR | 56dB ~ 42dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 0,22500 € | 0,45 € |
10 | 0,19700 € | 1,97 € |
100 | 0,18010 € | 18,01 € |
500 | 0,12010 € | 60,05 € |
Unit Price without VAT: | 0,22500 € |
---|---|
Unit Price with VAT: | 0,26775 € |