H2UL4F1T2W0100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2UL4F1T2W0100

DigiKey Part Number
2047-H2UL4F1T2W0100TR-ND - Tape & Reel (TR)
2047-H2UL4F1T2W0100CT-ND - Cut Tape (CT)
2047-H2UL4F1T2W0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H2UL4F1T2W0100
Description
UWB CERAMIC CHIP ANTENNA CR601,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
7GHz
Frequency Range
6GHz ~ 8GHz
Antenna Type
Chip
Number of Bands
1
VSWR
3
Return Loss
-
Gain
6.3dBi
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,89500 €8,95 €
250,81120 €20,28 €
1000,71950 €71,95 €
2500,67576 €168,94 €
5000,66074 €330,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,55084 €1.652,52 €
6.0000,53981 €3.238,86 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €