
H2U94W1H1G0300 | |
---|---|
DigiKey Part Number | 2047-H2U94W1H1G0300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H2U94W1H1G0300 |
Description | WIFI+GNSS 1560-1610 2400-2500MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GPS, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 1.575GHz, 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.3dBi, 1.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Bluetooth, GPS, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,41482 € | 2.074,10 € |
10.000 | 0,39923 € | 3.992,30 € |
Unit Price without VAT: | 0,41482 € |
---|---|
Unit Price with VAT: | 0,49364 € |