
H2B1DG1A1G0200 | |
---|---|
DigiKey Part Number | 2047-H2B1DG1A1G0200-ND |
Manufacturer | |
Manufacturer Product Number | H2B1DG1A1G0200 |
Description | EVB AA089 WIFI+GNSS 1560-1610 24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AA089 - Antenna 1.575GHz, 2.4GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.575GHz, 2.4GHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AA089 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,56000 € | 17,56 € |
10 | 16,19300 € | 161,93 € |
25 | 15,46480 € | 386,62 € |
100 | 13,82740 € | 1.382,74 € |
250 | 13,19060 € | 3.297,65 € |
500 | 12,55382 € | 6.276,91 € |
Unit Price without VAT: | 17,56000 € |
---|---|
Unit Price with VAT: | 20,89640 € |