H2KA125KA1CD00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2KA125KA1CD00

DigiKey Part Number
2047-H2KA125KA1CD00-ND
Manufacturer
Manufacturer Product Number
H2KA125KA1CD00
Description
ULT SEN 125KHZ 800VP-P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 125kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Frequency
125kHz
Voltage - Rated
800Vp-p
Beam Angle
10°
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
179,42000 €79,42 €
573,69600 €368,48 €
1071,56500 €715,65 €
3068,54167 €2.056,25 €
5067,27000 €3.363,50 €
10065,66760 €6.566,76 €
Manufacturers Standard Package
Unit Price without VAT:79,42000 €
Unit Price with VAT:94,50980 €