H2KA150KA1CD00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2KA150KA1CD00

DigiKey Part Number
2047-H2KA150KA1CD00-ND
Manufacturer
Manufacturer Product Number
H2KA150KA1CD00
Description
UNICTRON A150A - 150KHZ LONG RAN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 150kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Frequency
150kHz
Voltage - Rated
500V
Beam Angle
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,78000 €45,78 €
1037,64900 €376,49 €
4834,45917 €1.654,04 €
14432,92958 €4.741,86 €
Manufacturers Standard Package
Unit Price without VAT:45,78000 €
Unit Price with VAT:54,47820 €