H2KA100KA1CD00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2KA100KA1CD00

DigiKey Part Number
2047-H2KA100KA1CD00-ND
Manufacturer
Manufacturer Product Number
H2KA100KA1CD00
Description
ULT SEN 100KHZ 800VP-P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Frequency
100kHz
Voltage - Rated
800Vp-p
Beam Angle
10°
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,31000 €90,31 €
583,91800 €419,59 €
1081,53600 €815,36 €
3078,15600 €2.344,68 €
5076,73380 €3.836,69 €
10074,94230 €7.494,23 €
Manufacturers Standard Package
Unit Price without VAT:90,31000 €
Unit Price with VAT:107,46890 €