New at DigiKey
H2KA050KB1CD00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2KA050KB1CD00

DigiKey Part Number
2047-H2KA050KB1CD00-ND
Manufacturer
Manufacturer Product Number
H2KA050KB1CD00
Description
ULT SEN TX/RX 50KHZ 1KVP-P
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 50kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Transmitter, Receiver
Frequency
50kHz
Voltage - Rated
1kVp-p
Beam Angle
10°
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1208,36000 €208,36 €
10178,57300 €1.785,73 €
25171,13720 €4.278,43 €
Manufacturers Standard Package
Unit Price without VAT:208,36000 €
Unit Price with VAT:247,94840 €