
UMWTMP36GT9Z | |
|---|---|
DigiKey Part Number | 4518-UMWTMP36GT9ZCT-ND - Cut Tape (CT) 4518-UMWTMP36GT9Z-ND |
Manufacturer | |
Manufacturer Product Number | UMWTMP36GT9Z |
Description | SENSOR ANALOG -40C-125C TO92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Digital -40°C ~ 125°C TO-92 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer UMW | Features Shutdown Mode |
Series | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Cut Tape (CT) Bulk | Test Condition 25°C |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Analog, Digital | Mounting Type Through Hole |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Analog Voltage | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 1,00600 € | 5,03 € |
| 10 | 0,95700 € | 9,57 € |
| 25 | 0,89800 € | 22,45 € |
| 50 | 0,85800 € | 42,90 € |
| 100 | 0,82130 € | 82,13 € |
| 500 | 0,74724 € | 373,62 € |
| 1.000 | 0,71973 € | 719,73 € |
| 5.000 | 0,66434 € | 3.321,70 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |





