
TMP102AIDRLR | |
|---|---|
DigiKey Part Number | 4518-TMP102AIDRLRTR-ND - Tape & Reel (TR) 4518-TMP102AIDRLRCT-ND - Cut Tape (CT) 4518-TMP102AIDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP102AIDRLR |
Description | SENSOR DIGITAL -40C-125C SOT563 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -50°C ~ 150°C 12 b SOT-563 |
Datasheet | Datasheet |
Category | Resolution 12 b |
Manufacturer UMW | Features Shutdown Mode |
Series | Accuracy - Highest (Lowest) ±0.25°C (±1°C ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Sensor Type Digital | Mounting Type Surface Mount |
Sensing Temperature - Local -50°C ~ 150°C | Package / Case SOT-563, SOT-666 |
Output Type I2C/SMBus | Supplier Device Package SOT-563 |
Voltage - Supply 1.4V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,52000 € | 2,60 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,46000 € | 11,50 € |
| 50 | 0,43760 € | 21,88 € |
| 100 | 0,41750 € | 41,75 € |
| 500 | 0,37682 € | 188,41 € |
| 1.000 | 0,36172 € | 361,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34033 € | 1.020,99 € |
| 6.000 | 0,32828 € | 1.969,68 € |
| 9.000 | 0,32170 € | 2.895,30 € |
| 15.000 | 0,31388 € | 4.708,20 € |
| 21.000 | 0,30899 € | 6.488,79 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |











