
UMWOP4177ARZ | |
|---|---|
DigiKey Part Number | 4518-UMWOP4177ARZTR-ND - Tape & Reel (TR) 4518-UMWOP4177ARZCT-ND - Cut Tape (CT) 4518-UMWOP4177ARZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWOP4177ARZ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 400µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,21800 € | 22,18 € |
| 25 | 2,03520 € | 50,88 € |
| 100 | 1,83340 € | 183,34 € |
| 250 | 1,73724 € | 434,31 € |
| 500 | 1,71646 € | 858,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,58115 € | 3.952,88 € |
| 5.000 | 1,55079 € | 7.753,95 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

