
UMWOP07CSZ | |
|---|---|
DigiKey Part Number | 4518-UMWOP07CSZTR-ND - Tape & Reel (TR) 4518-UMWOP07CSZCT-ND - Cut Tape (CT) 4518-UMWOP07CSZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWOP07CSZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 3.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -10°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SOP |
Current - Input Bias 28 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,28680 € | 7,17 € |
| 100 | 0,24940 € | 24,94 € |
| 250 | 0,23164 € | 57,91 € |
| 500 | 0,22088 € | 110,44 € |
| 1.000 | 0,21204 € | 212,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20269 € | 506,73 € |
| 5.000 | 0,19706 € | 985,30 € |
| 7.500 | 0,19424 € | 1.456,80 € |
| 12.500 | 0,19111 € | 2.388,88 € |
| 17.500 | 0,18928 € | 3.312,40 € |
| 25.000 | 0,18753 € | 4.688,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

