
UMWIRF8736TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF8736TR-ND - Tape & Reel (TR) 4518-UMWIRF8736TRCT-ND - Cut Tape (CT) 4518-UMWIRF8736TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF8736TR |
Description | MOSFET N-CH 30V 18A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 50µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,74000 € | 7,40 € |
| 100 | 0,48890 € | 48,89 € |
| 500 | 0,38098 € | 190,49 € |
| 1.000 | 0,34620 € | 346,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30203 € | 906,09 € |
| 6.000 | 0,27980 € | 1.678,80 € |
| 9.000 | 0,26847 € | 2.416,23 € |
| 15.000 | 0,25575 € | 3.836,25 € |
| 21.000 | 0,24822 € | 5.212,62 € |
| 30.000 | 0,24435 € | 7.330,50 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

