IRLML0100TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGSF1N03L

DigiKey Part Number
4518-MGSF1N03LTR-ND - Tape & Reel (TR)
4518-MGSF1N03LCT-ND - Cut Tape (CT)
4518-MGSF1N03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGSF1N03L
Description
MOSFET N-CH 30V 1.6A SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.6A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
100mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
420mW (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,22900 €2,29 €
1000,14480 €14,48 €
5000,10810 €54,05 €
1.0000,09624 €96,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08115 €243,45 €
6.0000,07354 €441,24 €
9.0000,06966 €626,94 €
15.0000,06530 €979,50 €
21.0000,06272 €1.317,12 €
30.0000,06020 €1.806,00 €
75.0000,05469 €4.101,75 €
150.0000,05361 €8.041,50 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €