
UMWADM8632ARZ | |
|---|---|
DigiKey Part Number | 4518-UMWADM8632ARZTR-ND - Tape & Reel (TR) 4518-UMWADM8632ARZCT-ND - Cut Tape (CT) 4518-UMWADM8632ARZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWADM8632ARZ |
Description | IC OPAMP GP R-R 5MHZ DUAL 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 800 µV |
Series | Current - Supply 480µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,36840 € | 9,21 € |
| 100 | 0,32190 € | 32,19 € |
| 250 | 0,29976 € | 74,94 € |
| 500 | 0,28642 € | 143,21 € |
| 1.000 | 0,27542 € | 275,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26380 € | 659,50 € |
| 5.000 | 0,25680 € | 1.284,00 € |
| 7.500 | 0,25330 € | 1.899,75 € |
| 12.500 | 0,24941 € | 3.117,62 € |
| 17.500 | 0,24715 € | 4.325,12 € |
| 25.000 | 0,24496 € | 6.124,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

