
UMW8632ART | |
|---|---|
DigiKey Part Number | 4518-UMW8632ARTTR-ND - Tape & Reel (TR) 4518-UMW8632ARTCT-ND - Cut Tape (CT) 4518-UMW8632ARTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMW8632ART |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 480µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,43840 € | 10,96 € |
| 100 | 0,38400 € | 38,40 € |
| 250 | 0,35820 € | 89,55 € |
| 500 | 0,34268 € | 171,34 € |
| 1.000 | 0,32987 € | 329,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31636 € | 790,90 € |
| 5.000 | 0,30821 € | 1.541,05 € |
| 7.500 | 0,30413 € | 2.280,97 € |
| 12.500 | 0,29961 € | 3.745,12 € |
| 17.500 | 0,29697 € | 5.196,98 € |
| 25.000 | 0,29443 € | 7.360,75 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

