
UMW8631ARTZ | |
|---|---|
DigiKey Part Number | 4518-UMW8631ARTZTR-ND - Tape & Reel (TR) 4518-UMW8631ARTZCT-ND - Cut Tape (CT) 4518-UMW8631ARTZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMW8631ARTZ |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 800 µV |
Series | Current - Supply 480µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,33840 € | 8,46 € |
| 100 | 0,29540 € | 29,54 € |
| 250 | 0,27480 € | 68,70 € |
| 500 | 0,26238 € | 131,19 € |
| 1.000 | 0,25214 € | 252,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23949 € | 718,47 € |
| 6.000 | 0,23330 € | 1.399,80 € |
| 9.000 | 0,23020 € | 2.071,80 € |
| 15.000 | 0,22677 € | 3.401,55 € |
| 21.000 | 0,22476 € | 4.719,96 € |
| 30.000 | 0,22283 € | 6.684,90 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

